Hammond 610G technical specifications.
| Height | 15.8mm |
| Height - Seated (Max) | 9.1mm |
| Inductance | 12mH |
| Length | 15mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 610 |
| Termination | Solder |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 610G to view detailed technical specifications.
No datasheet is available for this part.