
Hammond 611A technical specifications.
| Height | 15.8mm |
| Inductance | 8.6mH |
| Length | 15mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 611 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.640007oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 611A to view detailed technical specifications.
No datasheet is available for this part.