The 622ZA is a through-hole fixed inductor from Hammond with a radial package and unshielded design. It features a DC resistance of 400 ohms and an inductance of 1 henry. The inductor has a maximum DC current rating of 2.9 milliamperes and a self-resonant frequency of 8 kilohertz. The 622ZA is available in bulk packaging and is not RoHS compliant.
Hammond 622ZA technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 400R |
| Diameter | 19.8mm |
| Height | 12.7mm |
| Inductance | 1H |
| Lead Length | 12.7mm |
| Length | 0.78inch |
| Max DC Current | 2.9mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 8kHz |
| Series | 622 |
| Shielding | Unshielded |
| Test Frequency | 8kHz |
| Tolerance | 2% |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 622ZA to view detailed technical specifications.
No datasheet is available for this part.