
Hammond 631C technical specifications.
| Height | 13mm |
| Inductance | 4mH |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 631 |
| Termination | Solder |
| Turns Ratio | 1:1.1 |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
