Sign in to ask questions about the Hammond 631D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 631D technical specifications.
| Height | 13mm |
| Inductance | 16.3mH |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 631 |
| Termination | Solder |
| Turns Ratio | 1:1.1 |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 631D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
