This aluminium enclosure features a metal case with a natural finish, measuring 42mm in height and 92mm in length. It has a shallow lid with a thin wall design and a rating of IP54. Made from aluminium, it is suitable for a variety of applications.
Sign in to ask questions about the Hammond 70009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 70009 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 42mm |
| Length | 92mm |
| Material | Aluminium |
| Ratings | IP54 |
| Series | Shallow Lid - Thin Wall |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 70009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.