
Chassis mount inverter transformer featuring a single primary and single secondary winding. Delivers a maximum output current of 215mA with a current rating of 215mA. Dimensions include a length of 117.6mm, width of 95.25mm, and a seated height of 114.3mm. Equipped with wire lead termination and a weight of 8.8lb. This component is RoHS compliant.
Hammond 712A technical specifications.
| Current Rating | 215mA |
| Height - Seated (Max) | 114.3mm |
| Length | 117.6mm |
| Max Output Current | 215mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 8.8lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 712A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
