
Chassis mount power transformer with single primary and single secondary windings. Features wire lead termination and a maximum operating temperature of 105°C. Dimensions include a height of 4.5 inches (114.3mm), length of 95.25mm, and width of 5.38 inches. Maximum output current is 300mA, with a weight of 12lb. Operating temperature range is 0°C to 105°C.
Sign in to ask questions about the Hammond 720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 720 technical specifications.
| Height | 4.5inch |
| Height - Seated (Max) | 114.3mm |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 5.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
