Sign in to ask questions about the Hammond 720A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 720A technical specifications.
| Height | 4.5inch |
| Height - Seated (Max) | 114.3mm |
| Lead Free | Lead Free |
| Length | 136.65mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 720A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
