625VA laminated chassis mount transformer, featuring a single primary and single secondary winding. This component offers wire lead termination and a maximum output current of 500mA. Dimensions include a length of 133.35mm, width of 127mm, and a seated height of 165.1mm, with a total weight of 18lb. RoHS compliant and designed for general applications, this transformer is part of the 700 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 722A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 165.1mm |
| Length | 133.35mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 18lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 722A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.