
Chassis mount inverter transformer featuring a single primary and single secondary winding. With a maximum input voltage of 115V, this component offers a maximum output current of 226mA. Operating within a temperature range of 0°C to 105°C, it measures 133.4mm in width, 95.25mm in length, and 114.3mm in height. Termination is via wire leads, and the unit is RoHS compliant.
Sign in to ask questions about the Hammond 724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 724 technical specifications.
| Height | 114.3mm |
| Height - Seated (Max) | 114.3mm |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 226mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 133.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
