
General purpose power transformer featuring a 5000Vrms insulation rating and 750VA power capacity. Single primary and single secondary windings with wire lead termination. Chassis mount design with flange for secure installation. Operates within a temperature range of 0°C to 105°C, with a maximum output current of 300mA. Dimensions include a length of 127mm, width of 152.4mm, and height of 165.1mm.
Sign in to ask questions about the Hammond 733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 733 technical specifications.
| Height | 165.1mm |
| Height - Seated (Max) | 165.1mm |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 24lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
