The Hammond 700 series transformer is a chassis mount, single winding transformer with a maximum operating temperature of 105°C and a maximum output current of 400mA. It has a height of 165.1mm and a width of 177.8mm. The transformer is RoHS compliant and features wire leads for termination. It is designed for use in a variety of applications and is part of the 700 series from Hammond.
Sign in to ask questions about the Hammond 737 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 737 technical specifications.
| Height | 165.1mm |
| Height - Seated (Max) | 165.1mm |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 29lb |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 737 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.