
The Hammond 700 series transformer features a single winding design with a maximum output current of 400mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The transformer is mounted via wire leads and is RoHS compliant. It measures 127mm in length, 165.1mm in height, and 193.8mm in width, with a weight of 35lb.
Sign in to ask questions about the Hammond 739 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 739 technical specifications.
| Height | 165.1mm |
| Height - Seated (Max) | 165.1mm |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 700 |
| Termination | Wire Leads |
| Weight | 35lb |
| Width | 193.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 739 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
