This shielded chassis mount transformer has a primary impedance of 200 ohms and a secondary impedance of 200 ohms. It measures 44.45mm in length and 1.25 inches in width. The transformer is packaged in bulk and has a weight of 0.25 pounds. It is not RoHS compliant.
Sign in to ask questions about the Hammond 801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 801 technical specifications.
| Package/Case | 200 |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 200R |
| RoHS Compliant | No |
| Secondary Impedance | 200R |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.