The Hammond 600 audio transformer is a chassis mount, shielded component with a primary impedance of 200R. It measures 44.45mm in length and 1.25inch in width, with a seated height of 65.02mm. The transformer has a weight of 0.5lb and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 200R |
| RoHS Compliant | No |
| Secondary Impedance | 500R |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.