
The 125 transformer is a shielded, chassis mount component with a primary impedance of 500R. It measures 44.45mm in length and 1.25inch in width. The transformer weighs 0.5lb and has a seated height of 65.02mm. It is available in bulk packaging with a package quantity of one. The transformer is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | No |
| Secondary Impedance | 500R |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
