
The Hammond 800 Series transformer is a shielded, chassis mount component with a primary impedance of 30 ohms and a secondary impedance of 40 kilohms. It measures 2.56 inches in height, 1.75 inches in length, and 1.25 inches in width, weighing 0.5 pounds. The transformer is packaged in bulk and features solder termination. It is not RoHS compliant.
Sign in to ask questions about the Hammond 806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 806 technical specifications.
| Height | 2.56inch |
| Insertion Loss | 1dB |
| Length | 1.75inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 30R |
| RoHS Compliant | No |
| Secondary Impedance | 40kR |
| Series | 800 |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
