The Hammond 807 chassis mount transformer features a shielded design with a primary impedance of 30 ohms and a secondary impedance of 2.4 kilohms. It has an insertion loss of 1 decibel and is available in bulk packaging. The transformer is not RoHS compliant and has a weight of 0.5 pounds. It measures 2.56 inches in height, 44.45mm in length, and 1.25 inches in width. The seated height is 65.02mm.
Sign in to ask questions about the Hammond 807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 807 technical specifications.
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 30R |
| RoHS Compliant | No |
| Secondary Impedance | 2.4kR |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.