Hammond 812 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 3.11R |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 750V |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 40kR |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
