
This Hammond 800 series transformer is a chassis mount component with a shielded design. It has a turns ratio of 1:4 and a primary impedance of 20k ohms. The transformer is available in bulk packaging and is not RoHS compliant. It measures 44.45mm in length and 2.56 inches in height, with a seated height of 65.02mm. The transformer weighs 0.5 pounds and has a width of 1.25 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 834 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 20kR |
| RoHS Compliant | No |
| Secondary Impedance | 40kR |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Turns Ratio | 1:4 |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 834 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
