
The Hammond 800 series transformer is a shielded, chassis mount component with a primary impedance of 40kR and a secondary impedance of 40kR. It has a height of 2.56inch and a seated height of 65.02mm. The transformer has an insertion loss of 1dB and a length of 44.45mm. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Insertion Loss | 1dB |
| Length | 44.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 40kR |
| RoHS Compliant | No |
| Secondary Impedance | 40kR |
| Series | 800 |
| Shielding | Shielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
