The 850EA is a 200 ohm chassis mount transformer with a maximum DC resistance of 27 ohms. It has a seated height of 41.9mm and a length of 43.2mm, with a width of 30.5mm. The transformer is packaged in bulk and has wire leads for termination. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 850EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| DC Resistance (DCR) | 27R |
| Height - Seated (Max) | 41.9mm |
| Insertion Loss | 1dB |
| Length | 43.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 850EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.