The Hammond 850GA is a stud mount transformer with a package quantity of one and bulk packaging. It has a DC resistance of 71 ohms and an insertion loss of 1 dB. The transformer measures 43.2mm in length, 41.9mm in height, and 30.5mm in width. It is RoHS compliant and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 850GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 71R |
| Height - Seated (Max) | 41.9mm |
| Insertion Loss | 1dB |
| Length | 43.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 850A |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 850GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.