
The 850QA transformer from Hammond is a general purpose component with a seated height of 41.9mm and a width of 30.5mm. It has a DC resistance of 4.89kR and an insertion loss of 1dB. The transformer is packaged in bulk and is RoHS compliant. It is designed for chassis mount applications and features wire leads for connection.
Sign in to ask questions about the Hammond 850QA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 850QA technical specifications.
| DC Resistance (DCR) | 4.89kR |
| Height - Seated (Max) | 41.9mm |
| Insertion Loss | 1dB |
| Length | 43.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 850QA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
