Hammond A2420 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Length | 533.4mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PJ |
| Weight | 6.614lb |
| Width | 431.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond A2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.