
The BE2G power transformer from Hammond is a general purpose device with a current rating of 1.67A and an operating temperature range of 0°C to 105°C. It is designed for chassis mount, panel, or box applications and is available in bulk packaging. The transformer features a single primary and secondary winding and is compliant with RoHS regulations. It is not SVHC compliant and is approved by CSA.
Sign in to ask questions about the Hammond BE2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond BE2G technical specifications.
| Approvals | CSA |
| Current Rating | 1.67A |
| Frequency | 60Hz |
| Height | 50.3mm |
| Height - Seated (Max) | 50.29mm |
| Length | 59.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | BE |
| Termination | Quick Connect |
| Weight | 1.5lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BE2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
