Hammond BE7G technical specifications.
| Height | 50.3mm |
| Height - Seated (Max) | 50.29mm |
| Length | 59.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | BE |
| Termination | Quick Connect |
| Weight | 1.5lb |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond BE7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
