
The BF2G power transformer from Hammond is a general purpose device with a single winding and a current rating of 3.13A. It is designed for chassis mount applications and is packaged in bulk. The transformer is lead free and RoHS compliant, making it suitable for a wide range of applications. It measures 95.3mm in height, 76.2mm in length, and 63.5mm in width, with a weight of 3.2lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond BF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3.13A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 3.13A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | BF |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
