Hammond BH2AAAW technical specifications.
| Color | Black |
| Mount | Chassis Mount |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1599 |
| Termination | Wire Leads |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond BH2AAAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
