Sign in to ask questions about the Hammond BPD2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond BPD2EE technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 1.43A |
| Frequency | 60Hz |
| Height | 2.75inch |
| Length | 2.75mm |
| Max Output Current | 1.43A |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Mounting Style | PLUG |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| RoHS Compliant | Yes |
| Series | BPD2x |
| Termination | Screw |
| Width | 2.438mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPD2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.