Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond BPD2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 1.25A |
| Frequency | 60Hz |
| Height | 2.75inch |
| Length | 61.9mm |
| Max Output Current | 1.25A |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPD2x |
| Termination | Quick Connect |
| Width | 53.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPD2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
