
The BPD2FF power transformer from Hammond is a general purpose device with a current rating of 1.11A and a maximum power dissipation of 20W. It is designed for wall mount applications and features a screw terminal output connector. The transformer is approved to UL and CSA standards and is compliant with RoHS regulations. It has a package quantity of one and is packaged in bulk. The physical dimensions of the transformer are 61.9mm in length, 54.1mm in width, and 2.75inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond BPD2FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 1.11A |
| Frequency | 60Hz |
| Height | 2.75inch |
| Length | 61.9mm |
| Max Output Current | 1.11A |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BPD2x |
| Termination | Quick Connect |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPD2FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.