The Hammond BPE2E is a 40W power transformer with a current rating of 3.33A, suitable for use at 60Hz. It has a black color and is packaged in bulk. The transformer is RoHS compliant and has UL and CSA approvals. It is designed for wall mount installation and features a screw terminal output connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond BPE2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 3.33A |
| Frequency | 60Hz |
| Height | 3.58inch |
| Length | 61.9mm |
| Max Output Current | 3.33A |
| Max Power Dissipation | 40W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPE2x |
| Termination | Quick Connect |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPE2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
