This general purpose power transformer from Hammond has a maximum power dissipation of 40W and a maximum output current of 2.86A. It is designed for wall mount applications and features a screw terminal output connector. The transformer is RoHS compliant and approved for use in UL and CSA environments. It is available in a bulk packaging configuration and has a black color. The transformer measures 2.75 inches in length, 2.44 inches in width, and 3.58 inches in height.
Sign in to ask questions about the Hammond BPE2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond BPE2EE technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 2.86A |
| Frequency | 60Hz |
| Height | 3.58inch |
| Length | 2.75inch |
| Max Output Current | 2.86A |
| Max Power Dissipation | 40W |
| Mount | Wall |
| Mounting Style | PLUG |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BPE2x |
| Termination | Quick Connect |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPE2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
