
General purpose power transformer featuring 1500VAC isolation and 40VA power rating. Designed for 60Hz operation with a maximum output current of 1.67A. Termination is via screw terminals, and the unit supports a single output. Approvals include UL and CSA, with RoHS compliance. Mounting is designed for wall applications.
Hammond BPE2G technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 1.67A |
| Frequency | 60Hz |
| Height | 3.58inch |
| Length | 3.58inch |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Screw Terminal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPE2x |
| Termination | Screw |
| Weight | 1.75lb |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond BPE2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
