Hammond C1F003LES technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Depth | 6.5inch |
| Frequency | 60Hz |
| Height | 11.75inch |
| Mount | Panel |
| Number of Outputs | 2 |
| Weight | 55lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C1F003LES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
