Hammond C3R121210HCR technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Height | 10inch |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP24 |
| Series | C3R HCR SM |
| Weight | 13lb |
| Width | 10.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R121210HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
