Sign in to ask questions about the Hammond C3R20208HCLO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond C3R20208HCLO technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R HCLO |
| Weight | 79.366lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R20208HCLO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
