
The C3R363012HCR is a grey steel box enclosure with a height of 12 inches, length of 36 inches, and width of 27 inches. It has a weight of 103 pounds and is rated for IP24. The enclosure is made of steel and metal, and is supplied as a single unit.
Sign in to ask questions about the Hammond C3R363012HCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond C3R363012HCR technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP24 |
| Series | C3R HCRMD |
| Weight | 103lb |
| Width | 27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R363012HCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
