
The C3R888SC is a grey plastic steel metal box enclosure with a rating of IP24. It measures 8 inches in height, length, and width. The enclosure is packaged individually in bulk and weighs 8 pounds. It is suitable for general use.
Sign in to ask questions about the Hammond C3R888SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond C3R888SC technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 8inch |
| Material | Plastic, Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Series | C3R SC |
| Weight | 8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond C3R888SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.