
This copper panel mount from Hammond is a single unit with a black color and dimensions of 0.63inch in length and 0.13inch in width. It has a weight of 6.614lb and is made of copper material. The mount type is panel, and it does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CBB70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Length | 0.63inch |
| Material | Copper |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2 |
| Weight | 6.614lb |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CBB70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
