Hammond CCR35TZPL technical specifications.
| Body Material | Steel |
| Finish | ZINC PLATED |
| Height | 0.86inch |
| Length | 35inch |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CCR |
| Weight | 26.455lb |
| Width | 2.57inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CCR35TZPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.