Hammond CCR63TZPL technical specifications.
| Body Material | Steel |
| Finish | ZINC PLATED |
| Length | 63inch |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CCR |
| Weight | 39.683lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CCR63TZPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.