
The CHKO10106 is a grey steel enclosure with a wall mount design, rated to IP30. It is available in a bulk packaging configuration with a quantity of one unit. The enclosure is made from steel and metal materials, with a grey color finish. It is compliant with RoHS regulations but not Reach SVHC compliant. The enclosure has a weight of 8lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CHKO10106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO10106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
