
The CHKO1086 is a grey steel enclosure with a wall mount design, rated for IP30 protection. It is packaged in bulk quantities and weighs 7 pounds. The enclosure is made from steel and metal materials, meeting RoHS compliance standards. The CHKO1086 is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CHKO1086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO1086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
