
The CHKO12104 is a grey steel enclosure from Hammond, rated for IP30 protection. It is designed for wall mounting and is available in bulk packaging. The enclosure is made of steel and metal, with a weight of 8lb. It is compliant with RoHS regulations, but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CHKO12104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO12104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
