
This grey steel enclosure has a wall mount design with dimensions of 6x12inch and a weight of 10lb. It meets IP30 ratings and is RoHS compliant. The enclosure is made of steel and metal materials and is available in a single unit quantity.
Hammond CHKO12126 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 10lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO12126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
