
This grey steel enclosure measures 6 inches in height and 24 inches in length and width, weighing 40 pounds. It is designed for wall mounting and has an IP30 rating. The enclosure is compliant with RoHS regulations, but does not meet the requirements for SVHC compliance.
Hammond CHKO24246 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 40lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CHKO24246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
