
Racks & Rack Cabinet Accessories HINGE COVER W/KO'S 36X24X8
Checking distributor stock and pricing after the page loads.
| Body Color | Grey |
| Color | Grey |
| Height | 8inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHKO |
| Weight | 60lb |
| Width | 24inch |
| RoHS | Compliant |
